- RS庫存編號:
- 199-7892
- 製造零件編號:
- MF0207FTE52-75K
- 製造商:
- Yageo
當前暫無庫存,可於2024/9/5發貨,3 工作日送達。
已增加
單價 个 (以毎盒:5000)
HK$0.109
單位 | Per unit | Per Box* |
5000 - 5000 | HK$0.109 | HK$545.00 |
10000 - 15000 | HK$0.107 | HK$535.00 |
20000 + | HK$0.105 | HK$525.00 |
* 參考價格 |
- RS庫存編號:
- 199-7892
- 製造零件編號:
- MF0207FTE52-75K
- 製造商:
- Yageo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Yageo MF0 Series 75k ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 75kΩ |
Power Rating | 0.6W |
Composition | Metal Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Series | MF0 |
Package/Case | 0207 |