- RS庫存編號:
- 904-7998
- 製造零件編號:
- W2M1000J
- 製造商:
- Bourns
350 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:50)
HK$1.40
單位 | Per unit | Per Bag* |
50 - 200 | HK$1.40 | HK$70.00 |
250 - 450 | HK$1.369 | HK$68.45 |
500 + | HK$1.34 | HK$67.00 |
* 參考價格 |
- RS庫存編號:
- 904-7998
- 製造零件編號:
- W2M1000J
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
W Series - Axial
Professional range of wirewound power resistors from the W series. The resistors would be typically found in power supplies, lighting and smart meters.
Low thermal resistant ceramic core
E24 resistance values
E24 resistance values
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
規格
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -55°C |