Arcol Ohmite 100mΩ Wire Wound Resistor 1W ±1% 41FR10E
- RS庫存編號:
- 124-9320
- 製造零件編號:
- 41FR10E
- 製造商:
- Arcol Ohmite
當前暫無庫存,可於2024/10/18發貨,3 工作日送達。
單價 个 (以毎袋:5)
HK$25.304
單位 | 每單位 | Per Bag* |
---|---|---|
5 - 20 | HK$25.304 | HK$126.52 |
25 - 45 | HK$24.672 | HK$123.36 |
50 - 120 | HK$24.054 | HK$120.27 |
125 - 245 | HK$23.454 | HK$117.27 |
250 + | HK$22.868 | HK$114.34 |
* 參考價格
- RS庫存編號:
- 124-9320
- 製造零件編號:
- 41FR10E
- 製造商:
- Arcol Ohmite
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Ohmite 40 Series Wirewound Axial Resistors
40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.
Features
Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available
Product Application Information
40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ohmite Resistors
規格
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 1W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | 41 |
Temperature Coefficient | ±90ppm/°C |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | +25°C |