- RS庫存編號:
- 127-8370
- 製造零件編號:
- RU1D100MOHMB
- 製造商:
- Japan Finechem Company
4 在3 工作日內發貨 (海外庫存)
4 在3 工作日內發貨 (海外庫存)
單價 个
HK$132.40
單位 | Per unit |
1 - 4 | HK$132.40 |
5 - 19 | HK$127.10 |
20 + | HK$121.82 |
- RS庫存編號:
- 127-8370
- 製造零件編號:
- RU1D100MOHMB
- 製造商:
- Japan Finechem Company
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
E & C Ultrahigh Precision High Accuracy Resistors
E & C RU types are ultra high precision high accuracy resistors. These precision resistors have a higher reliability when mounted on board and they also offer long-term stability. They are small and lightweight, strong resistance for pulse voltages. Small temperature coefficient and small resistance tolerance. Operating temperature range is -55°C to +150°C.
Applications
Semi-conductor equipment
X ray apparatus
Measuring instruments
X ray apparatus
Measuring instruments
規格
Attribute | Value |
---|---|
Resistance | 100MΩ |
Power Rating | 1W |
Tolerance | ±0.1% |
Series | RU1 |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |