- RS庫存編號:
- 136-3283
- 製造零件編號:
- SM102031003FE
- 製造商:
- Arcol Ohmite
90 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$62.97
單位 | Per unit |
1 - 24 | HK$62.97 |
25 - 49 | HK$60.46 |
50 - 99 | HK$57.94 |
100 + | HK$56.68 |
- RS庫存編號:
- 136-3283
- 製造零件編號:
- SM102031003FE
- 製造商:
- Arcol Ohmite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Ohmites Slim-Mox provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving planar package offers an alternative to traditional high voltage resistors. Multiple taps are provided on the Slim-Mox RD for use in advanced circuit designs. Tight ratio tolerances make these resistors ideal for precision applications requiring consistent performance. The Slim-Mox HT provides a higher power rating for high ambient temperature environments. Appropriate for mounting near heat generating components. The Slim-Mox HT is finished with a rugged silicone coating suitable for most environments.
Outstanding voltage coefficient
High temperature silicone coating
Low resistor noise
Non-inductive
RoHS compliant
Radial Terminals
High temperature silicone coating
Low resistor noise
Non-inductive
RoHS compliant
Radial Terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 100kΩ |
Power Rating | 1W |
Tolerance | ±1% |
Axial/Radial | Radial |
Technology | Thick Film |
Series | Slim-Mox |
Maximum Operating Temperature | +110°C |
Temperature Coefficient | ±25ppm/°C |
Minimum Operating Temperature | -55°C |