- RS庫存編號:
- 139-3326
- 製造零件編號:
- W22-180RJI
- 製造商:
- Welwyn
當前暫無庫存,可於2024/7/4發貨,3 工作日送達。
已增加
單價 个(每带 700 )
HK$5.216
單位 | Per unit | Per Reel* |
700 - 2800 | HK$5.216 | HK$3,651.20 |
3500 + | HK$4.694 | HK$3,285.80 |
* 參考價格 |
- RS庫存編號:
- 139-3326
- 製造零件編號:
- W22-180RJI
- 製造商:
- Welwyn
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- BB
產品詳細資訊
As there is a maximum temperature to which the wire can rise during an overload, if the resistor is already dissipating heat, then the pulse energy applied should be less than that allowed by the graph. It should also be noted that for repetitive pulses the average power dissipated must not exceed the continuous power rating of the resistor.
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 180Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |