可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$221.10
訂單超過 HK$250.00 免費送貨
有庫存
- 25 件準備從其他地點送貨
- 加上 100 件從 2027年2月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 95 | HK$44.22 | HK$221.10 |
| 100 - 245 | HK$42.46 | HK$212.30 |
| 250 - 495 | HK$40.78 | HK$203.90 |
| 500 - 2495 | HK$39.56 | HK$197.80 |
| 2500 + | HK$38.36 | HK$191.80 |
* 參考價格
- RS庫存編號:
- 146-8296
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Resistance | 10Ω | |
| Product Type | Resistor | |
| Power Rating | 10W | |
| Resistor Type | Silicone Coated Wirewound Axial | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 1000V | |
| Technology | Wirewound | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 275°C | |
| Height | 10.3mm | |
| Width | 10.3mm | |
| Standards/Approvals | RoHS | |
| Diameter | 10.3mm | |
| Length | 48.3mm | |
| Temperature Coefficient | 150 ppm/°C | |
| Lead Diameter | 1.02mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Resistance 10Ω | ||
Product Type Resistor | ||
Power Rating 10W | ||
Resistor Type Silicone Coated Wirewound Axial | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 1000V | ||
Technology Wirewound | ||
Series RS PRO | ||
Automotive Standard No | ||
Minimum Operating Temperature 25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 275°C | ||
Height 10.3mm | ||
Width 10.3mm | ||
Standards/Approvals RoHS | ||
Diameter 10.3mm | ||
Length 48.3mm | ||
Temperature Coefficient 150 ppm/°C | ||
Lead Diameter 1.02mm | ||
- COO (Country of Origin):
- MX
The RS PRO RSAWW series offered as an economical conformal silicone-ceramic coated resistor series. The RSAWW is constructed using an all-welded assembly giving great resistance to thermal shock making them ideal for a wide range of electrical and electronic applications. The durable but economical RASWW Series resistors exceed industry requirements for quality.
Resistance 10Ω
Power Rating 10W
Tolerance ±5%
Axial/Radial Axial
相关链接
- RS PRO 10 Ω Wirewound Resistor 5 W 5 %
- RS PRO 51 Ω Wirewound Resistor 10 W 5 %
- RS PRO 10 Ω Wirewound Resistor 3 W 5 %
- RS PRO 100 Ω Wirewound Resistor 10 W 5 %
- RS PRO 1 Ω Wirewound Resistor 5 W 5 %
- RS PRO 5.1 Ω Wirewound Resistor 5 W 5 %
- RS PRO 51 Ω Wirewound Resistor 5 W 5 %
- RS PRO 100 Ω Wirewound Resistor 5 W 5 %