- RS庫存編號:
- 158-0300
- 製造零件編號:
- MCY200R00T
- 製造商:
- Alpha
8 在3 工作日內發貨 (海外庫存)
61 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$139.71
單位 | Per unit |
1 - 4 | HK$139.71 |
5 - 19 | HK$135.49 |
20 + | HK$128.67 |
- RS庫存編號:
- 158-0300
- 製造零件編號:
- MCY200R00T
- 製造商:
- Alpha
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Metal foil resistors and current sensors are used in applications requiring a high degree of precision and stability, such as in medical testing equipment, high performance audio equipment, precision measuring instruments, aerospace, and military applications. The resistance stability of Bulk Metal Foil resistors against changes in temperature and over time makes them excellent metrological standard resistors.
規格
Attribute | Value |
---|---|
Resistance | 200Ω |
Power Rating | 0.3W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | MC |
Temperature Coefficient | 0±2.5ppm/°C |
Maximum Operating Temperature | +175°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -65°C |