Fixed Resistors
Through Hole Resistors
Arcol 5mΩ Metal Strip Resistor 5W ±1% MSR-5 R005 F
RS庫存編號:
162-1028
製造零件編號:
MSR-5 R005 F
製造商:
Arcol
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
3245 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个 (以毎袋:250)
HK$25.57
單位
每單位
Per Bag*
250 - 1000
HK$25.57
HK$6,392.50
1250 +
HK$23.013
HK$5,753.25
* 參考價格
RS庫存編號:
162-1028
製造零件編號:
MSR-5 R005 F
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
BARE METAL ELEMENT RESISTORS MSR Series Data Sheet
相容
符合聲明
COO (Country of Origin):
US
MSR-5 Series
Designed for applications such as current sensing shunts, feedback and/or pulse detection, and offering a rugged alternative to encapsulated designs
Very low ohmic value matched by low tolerance
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resistance
5mΩ
Power Rating
5W
Tolerance
±1%
Technology
Metal Strip
Series
MSR-5
Temperature Coefficient
±20ppm/°C
Minimum Operating Temperature
-65°C
Lead Pitch
20.32mm