Fixed Resistors
Through Hole Resistors
Arcol 1.8kΩ Carbon Composition Resistor 0.25W ±5% RCC025 1K8 J
RS庫存編號:
166-4010
製造零件編號:
RCC025 1K8 J
製造商:
Arcol
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
可享批量折扣
單價 个 (以毎袋:200)
HK$2.065
Add to Basket
單位
添加到購物車
25 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
批量购买价格选项
單位
每單位
Per Bag*
200 - 800
HK$2.065
HK$413.00
1000 +
HK$1.859
HK$371.80
* 參考價格
RS庫存編號:
166-4010
製造零件編號:
RCC025 1K8 J
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Arcol RCC Series Fixed Carbon Composition Resistors Datasheet
相容
符合聲明
COO (Country of Origin):
JP
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial - 0.25W/0.5W
Attribute
Value
Resistance
1.8kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Maximum Operating Temperature
+125°C
Temperature Coefficient
-6 → +10ppm/°C
Minimum Operating Temperature
-55°C