Fixed Resistors
Through Hole Resistors
Arcol 50mΩ Metal Strip Resistor 1W ±1% MSR-1 R05 F
RS庫存編號:
166-4600
製造零件編號:
MSR-1 R05 F
製造商:
Arcol
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
1030 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个 (以毎袋:250)
HK$10.969
單位
每單位
Per Bag*
250 - 250
HK$10.969
HK$2,742.25
500 - 750
HK$10.75
HK$2,687.50
1000 +
HK$10.535
HK$2,633.75
* 參考價格
RS庫存編號:
166-4600
製造零件編號:
MSR-1 R05 F
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
BARE METAL ELEMENT RESISTORS MSR Series Data Sheet
相容
符合聲明
COO (Country of Origin):
US
MSR-1 Series
Designed for applications such as current sensing shunts, feedback and/or pulse detection, and offering a rugged alternative to encapsulated designs
Very low ohmic value matched by low tolerance
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resistance
50mΩ
Power Rating
1W
Tolerance
±1%
Technology
Metal Strip
Series
MSR-1
Temperature Coefficient
±20ppm/°C
Lead Pitch
12.44mm
Minimum Operating Temperature
-65°C