- RS庫存編號:
- 166-7945
- 製造零件編號:
- MBB02070C1000FCT00
- 製造商:
- Vishay
20000 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:5000)
HK$0.26
單位 | Per unit | Per Box* |
5000 - 5000 | HK$0.26 | HK$1,300.00 |
10000 - 15000 | HK$0.254 | HK$1,270.00 |
20000 + | HK$0.25 | HK$1,250.00 |
* 參考價格 |
- RS庫存編號:
- 166-7945
- 製造零件編號:
- MBB02070C1000FCT00
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1 W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ωto 22 M Ω ead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1 W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ωto 22 M Ω ead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
- Telecommunication
- Medical equipment
- Automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBB0207 |
Temperature Coefficient | ±50ppm/°C |