- RS庫存編號:
- 167-0042
- 製造零件編號:
- PWR220T-35-1R00F
- 製造商:
- Bourns
50 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:50 个
HK$22.16
單位 | Per unit | Per Tube* |
50 - 50 | HK$22.16 | HK$1,108.00 |
100 - 150 | HK$21.606 | HK$1,080.30 |
200 + | HK$21.274 | HK$1,063.70 |
* 參考價格 |
- RS庫存編號:
- 167-0042
- 製造零件編號:
- PWR220T-35-1R00F
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CR
產品詳細資訊
PWR220T-35 Series
The PWR220T-35 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating
Low inductance
Resistor electrically isolated from the backplate
High power rating
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other suitable applications include test and measurement, motor drives, power supplies and rectifiers.
Standards
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Low Inductive - Through Hole Package
規格
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 35W |
Tolerance | ±1% |
Technology | Metal Film |
Series | PWR220T |
Automotive Standard | AEC-Q200 |
Package/Case | TO-220 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |