- RS庫存編號:
- 169-5424
- 製造零件編號:
- PR01000101200JA100
- 製造商:
- Vishay
當前暫無庫存,可於2024/9/27發貨,3 工作日送達。
已增加
單價 个(每带 1000 )
HK$0.369
單位 | Per unit | Per Reel* |
1000 - 1000 | HK$0.369 | HK$369.00 |
2000 - 3000 | HK$0.362 | HK$362.00 |
4000 + | HK$0.355 | HK$355.00 |
* 參考價格 |
- RS庫存編號:
- 169-5424
- 製造零件編號:
- PR01000101200JA100
- 製造商:
- Vishay
法例與合規
產品詳細資訊
PR01 Series 1W, Axial
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
Features
- High power in small packages (1 W / 0207 size to 3 W / 0617 size)
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
- Material categorization: for definitions
- Defined fusing characteristics
- Technology: metal film
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified (PR01 and PR02)
- Material categorization: for definitions
Applications
- All general purpose power applications
- Automotive electronics
- Lighting ballast
- Automotive electronics
- Lighting ballast
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 120Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PR01 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±250ppm/°C |
Minimum Operating Temperature | -55°C |