- RS庫存編號:
- 172-2147
- 製造零件編號:
- 45F100E
- 製造商:
- Arcol Ohmite
當前暫無庫存,可於2024/6/19發貨,3 工作日送達。
已增加
單價 个 (以毎袋:100)
HK$12.493
單位 | Per unit | Per Bag* |
100 - 400 | HK$12.493 | HK$1,249.30 |
500 + | HK$11.243 | HK$1,124.30 |
* 參考價格 |
- RS庫存編號:
- 172-2147
- 製造零件編號:
- 45F100E
- 製造商:
- Arcol Ohmite
法例與合規
產品詳細資訊
Ohmite 40 Series Wirewound Axial Resistors
40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.
Features
Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available
Product Application Information
40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ohmite Resistors
規格
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 5W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | 45 |
Maximum Operating Temperature | +275°C |
Temperature Coefficient | ±20ppm/°C |
Lead Pitch | 5.1mm |
Minimum Operating Temperature | +25°C |