Vishay Foil Resistors 10kΩ Metal Foil Resistor 0.4W ±0.01% Y070610K0000T9L
- RS庫存編號:
- 173-2946
- 製造零件編號:
- Y070610K0000T9L
- 製造商:
- Vishay Foil Resistors
14 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:25)
HK$153.554
單位 | 每單位 | Per Bag* |
---|---|---|
25 - 25 | HK$153.554 | HK$3,838.85 |
50 - 75 | HK$150.483 | HK$3,762.075 |
100 + | HK$147.473 | HK$3,686.825 |
* 參考價格
- RS庫存編號:
- 173-2946
- 製造零件編號:
- Y070610K0000T9L
- 製造商:
- Vishay Foil Resistors
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
VAR series Ultra High Precision Z-Foil Audio Resistors
VAR series ultra high precision Z-Foil Audio Resistors designed for high-end audio equipment where careful selection of fixed resistors is necessary to avoid noise or distortion in the signal path. Characterised by their very low intrinsic non-linearity of the resistive element, the VAR series are especially treated to increase load life stability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 0.4W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | VAR |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±2ppm/°C |
Lead Pitch | 3.81mm |
Minimum Operating Temperature | -55°C |