- RS庫存編號:
- 176-5951
- 製造零件編號:
- PWR247T-100-3R30F
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 176-5951
- 製造零件編號:
- PWR247T-100-3R30F
- 製造商:
- Bourns
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CR
產品詳細資訊
The Bourns® PWR247T-100 Series is a TO-247 style power resistor manufactured using thick film on alumina ceramic technology. This product is used in current limiting, capacitor discharge or current measurement circuits in power supplies for telecom and industrial applications.
Low inductance
High power rating
Ceramic back plate
Compatible with lead free solder reflow temperatures
Applications:
Power supplies
Motor drives
Test and measurement
Rectifiers
High power rating
Ceramic back plate
Compatible with lead free solder reflow temperatures
Applications:
Power supplies
Motor drives
Test and measurement
Rectifiers
規格
Attribute | Value |
---|---|
Resistance | 3.3Ω |
Power Rating | 100W |
Tolerance | ±1% |
Axial/Radial | Radial |
Technology | Thick Film |
Series | PWR247T-100 |
Automotive Standard | AEC-Q200 |
Package/Case | TO-247 |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | ±200ppm/°C |
Lead Pitch | 10.15mm |
Minimum Operating Temperature | -55°C |