100 & 200 Series Axial Leaded Non-Inductive Bulk Ceramic Resistors provide excellent performance where high peak power or high-energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently non-inductive resistor and it allows energy and power to be uniformly distributed through the entire ceramic resistor body — there is no film or wire to fail. Three distinctly different ceramic materials are available in each size to afford the designer with unique components to meet the most demanding requirements. As alternatives to hard to find carbon composition resistors, composition resistors can be used as drop-in replacements for 1 and 2 watt sizes. Much larger sizes, up to 70 watts in a single component, are available for new or re-designs where an array of smaller resistors may have been previously required.
Non-inductive bulk ceramic resistor Uniform distribution of energy throughout resistor body Replacement of Carbon Composition Resistors Large peak energy in small size High power dissipation (Type SP) High voltage and energy absorption (Type AS) Through-hole or post mountable Applications DC Coupling and Filter Cap Discharge Voltage Balancing Pre-charge / Inrush Limit Voltage Divider Filter Snubber Crowbar Measuring EMI / EFI Test Circuits Test Loads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.