Yageo 3.9kΩ Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-3K9
- RS庫存編號:
- 199-7687
- 製造零件編號:
- MFR50SFTE52-3K9
- 製造商:
- Yageo
可享批量折扣
小計(1 組,共 100 件)*
HK$20.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2,500 件從 2025年12月31日 起裝運發貨
- 加上 5,000 件從 2026年5月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 100 - 1200 | HK$0.203 | HK$20.30 |
| 1300 - 2400 | HK$0.199 | HK$19.90 |
| 2500 + | HK$0.194 | HK$19.40 |
* 參考價格
- RS庫存編號:
- 199-7687
- 製造零件編號:
- MFR50SFTE52-3K9
- 製造商:
- Yageo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Yageo | |
| Resistance | 3.9kΩ | |
| Power Rating | 0.5W | |
| Composition | Metal Film | |
| Tolerance | ±1% | |
| Axial/Radial | Axial | |
| Series | MFR | |
| 選取全部 | ||
|---|---|---|
品牌 Yageo | ||
Resistance 3.9kΩ | ||
Power Rating 0.5W | ||
Composition Metal Film | ||
Tolerance ±1% | ||
Axial/Radial Axial | ||
Series MFR | ||
- COO (Country of Origin):
- CN
The Yageo MFR Series 3.9k ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Yageo 3.9kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-3K9
- Yageo 3.9kΩ Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-3K9
- Yageo 1.2kΩ Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-1K2
- Yageo 1kΩ Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-1K
- Yageo 2.2kΩ Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-2K2
- Yageo 180Ω Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-180R
- Yageo 1.5kΩ Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-1K5
- Yageo 330Ω Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-330R