Fixed Resistors
Through Hole Resistors
Caddock 20mΩ Power Film Resistor 15W ±5% MP915-0.020-5%
RS庫存編號:
320-4665
製造零件編號:
MP915-0.020-5%
製造商:
Caddock
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
24 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$55.40
單位
每單位
1 - 49
HK$55.40
50 - 99
HK$53.20
100 - 249
HK$51.00
250 +
HK$49.90
RS庫存編號:
320-4665
製造零件編號:
MP915-0.020-5%
製造商:
Caddock
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
MP900 and MP9000 Series Power Film Resistors Datasheet
相容
符合聲明
COO (Country of Origin):
US
15W MP915 Series
Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms
Attribute
Value
Resistance
20mΩ
Power Rating
15W
Tolerance
±5%
Technology
Power Film
Series
MP915
Package/Case
TO-126
Maximum Operating Temperature
+150°C
Temperature Coefficient
0 → +300ppm/°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C