Fixed Resistors
Through Hole Resistors
Caddock 1Ω Power Film Resistor 15W ±1% MP915-1.00-1%
RS庫存編號:
320-4716
製造零件編號:
MP915-1.00-1%
製造商:
Caddock
查看此類別
136 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$42.20
單位
每單位
1 - 49
HK$42.20
50 - 99
HK$41.00
100 - 249
HK$39.30
250 +
HK$38.20
RS庫存編號:
320-4716
製造零件編號:
MP915-1.00-1%
製造商:
Caddock
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
MP900 and MP9000 Series Power Film Resistors Datasheet
相容
符合聲明
COO (Country of Origin):
US
15W MP915 Series
Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms
Attribute
Value
Resistance
1Ω
Power Rating
15W
Tolerance
±1%
Technology
Power Film
Series
MP915
Package/Case
TO-126
Temperature Coefficient
-20 → +80ppm/°C
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm