- RS庫存編號:
- 354-4216
- 製造零件編號:
- PBV470M OHMD
- 製造商:
- PCN
- RS庫存編號:
- 354-4216
- 製造零件編號:
- PBV470M OHMD
- 製造商:
- PCN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Shunt Resistor PBV Series
Heat radiating function
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
規格
Attribute | Value |
---|---|
Resistance | 470mΩ |
Power Rating | 1.5W |
Tolerance | ±0.5% |
Technology | Metal Film |
Series | PBV |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±30ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.1mm |