- RS庫存編號:
- 354-4238
- 製造零件編號:
- PBV1 OHMD
- 製造商:
- PCN
4 在3 工作日內發貨 (海外庫存)
25 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$271.18
單位 | Per unit |
1 - 4 | HK$271.18 |
5 - 19 | HK$260.33 |
20 + | HK$249.49 |
- RS庫存編號:
- 354-4238
- 製造零件編號:
- PBV1 OHMD
- 製造商:
- PCN
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
Shunt Resistor PBV Series
Heat radiating function
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
規格
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 1.5W |
Tolerance | ±0.5% |
Technology | Metal Film |
Series | PBV |
Temperature Coefficient | ±30ppm/°C |
Maximum Operating Temperature | +125°C |
Lead Pitch | 5.1mm |
Minimum Operating Temperature | -55°C |