- RS庫存編號:
- 354-6032
- 製造零件編號:
- PBV33M OHMD
- 製造商:
- PCN
73 現貨庫存,可於3工作日發貨。
單價 个
HK$287.34
單位 | Per unit |
1 - 4 | HK$287.34 |
5 - 19 | HK$275.83 |
20 + | HK$264.35 |
- RS庫存編號:
- 354-6032
- 製造零件編號:
- PBV33M OHMD
- 製造商:
- PCN
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
Shunt Resistor PBV Series
Heat radiating function
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
規格
Attribute | Value |
---|---|
Resistance | 33mΩ |
Power Rating | 1.5W |
Tolerance | ±0.5% |
Technology | Metal Film |
Series | PBV |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±30ppm/°C |
Lead Pitch | 5.1mm |
Minimum Operating Temperature | -55°C |