Fixed Resistors
Through Hole Resistors
Caddock 10Ω Power Film Resistor 100W ±1% MP9100-10.0-1%
RS庫存編號:
377-8661
製造零件編號:
MP9100-10.0-1%
製造商:
Caddock
查看此類別
324 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$96.79
單位
每單位
1 - 49
HK$96.79
50 - 99
HK$95.10
100 - 249
HK$92.71
250 - 1249
HK$90.39
1250 +
HK$88.58
RS庫存編號:
377-8661
製造零件編號:
MP9100-10.0-1%
製造商:
Caddock
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
RESISTANCE
不適用
符合聲明
COO (Country of Origin):
US
Film resistors 100 W MP9100 series
Power film resistors in TO-247 enclosure.
Non-inductive, ideal for high frequency circuits.
Electrically insulated enclosure (1500 Vrms).
Attribute
Value
Resistance
10Ω
Power Rating
100W
Tolerance
±1%
Technology
Power Film
Series
MP9100
Package/Case
TO-247
Maximum Operating Temperature
+175°C
Temperature Coefficient
-20 → +80ppm/°C
Lead Pitch
10.16mm
Minimum Operating Temperature
-55°C