- RS庫存編號:
- 383-0882
- 製造零件編號:
- MP930-1.50-1%
- 製造商:
- Caddock
581 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$48.47
單位 | Per unit |
1 - 49 | HK$48.47 |
50 - 99 | HK$47.12 |
100 - 249 | HK$45.18 |
250 + | HK$43.92 |
- RS庫存編號:
- 383-0882
- 製造零件編號:
- MP930-1.50-1%
- 製造商:
- Caddock
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
30 W film resistors, MP930 series
Power film resistors in TO-220 enclosure.
Non-inductive, ideal for frequencies capable of reaching 500 MHz.
Possible to fit a heatsink.
Electrically insulated enclosure (1500 VRMS).
Non-inductive, ideal for frequencies capable of reaching 500 MHz.
Possible to fit a heatsink.
Electrically insulated enclosure (1500 VRMS).
規格
Attribute | Value |
---|---|
Resistance | 1.5Ω |
Power Rating | 30W |
Tolerance | ±1% |
Technology | Power Film |
Series | MP930 |
Package/Case | TO-220 |
Temperature Coefficient | -20 → +80ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |