Fixed Resistors
Through Hole Resistors
Caddock 33Ω Power Film Resistor 30W ±1% MP930-33.0-1%
RS庫存編號:
383-0933
製造零件編號:
MP930-33.0-1%
製造商:
Caddock
查看此類別
146 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$46.80
單位
每單位
1 - 49
HK$46.80
50 - 99
HK$45.50
100 - 249
HK$43.60
250 +
HK$42.40
RS庫存編號:
383-0933
製造零件編號:
MP930-33.0-1%
製造商:
Caddock
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
RESISTANCE
不適用
符合聲明
COO (Country of Origin):
US
30 W film resistors, MP930 series
Power film resistors in TO-220 enclosure.
Non-inductive, ideal for frequencies capable of reaching 500 MHz.
Possible to fit a heatsink.
Electrically insulated enclosure (1500 V
RMS
).
Attribute
Value
Resistance
33Ω
Power Rating
30W
Tolerance
±1%
Technology
Power Film
Series
MP930
Package/Case
TO-220
Maximum Operating Temperature
+150°C
Temperature Coefficient
-20 → +80ppm/°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C