Fixed Resistors
Through Hole Resistors
Caddock 2Ω Power Film Resistor 60W ±1% MP2060-2.00-1%
RS庫存編號:
409-6825
製造零件編號:
MP2060-2.00-1%
製造商:
Caddock
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
44 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$68.00
單位
每單位
1 +
HK$68.00
RS庫存編號:
409-6825
製造零件編號:
MP2060-2.00-1%
製造商:
Caddock
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
RESISTANCES SERIE MP2060
不適用
符合聲明
COO (Country of Origin):
US
60 W clip mounted film resistors, MP2060 series
Power film resistors in TO220 enclosure.
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).
Attribute
Value
Resistance
2Ω
Power Rating
60W
Tolerance
±1%
Technology
Power Film
Series
MP2060
Package/Case
TO-220
Maximum Operating Temperature
+150°C
Temperature Coefficient
-20 → +80ppm/°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C