- RS庫存編號:
- 487-5022
- 製造零件編號:
- MRA0207100RBTA015
- 製造商:
- Arcol
當前暫無庫存,可於2024/6/19發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$7.008
單位 | Per unit | Per Pack* |
5 - 120 | HK$7.008 | HK$35.04 |
125 - 245 | HK$6.854 | HK$34.27 |
250 + | HK$6.708 | HK$33.54 |
* 參考價格 |
- RS庫存編號:
- 487-5022
- 製造零件編號:
- MRA0207100RBTA015
- 製造商:
- Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
規格
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Case Style | Conformal |
Temperature Coefficient | ±15ppm/°C |
Termination Style | Axial |
Dimensions | 2.3 (Dia.) x 5.6mm |
Length | 5.6mm |
Diameter | 2.3mm |
Maximum Temperature Coefficient | +15ppm/°C |
Minimum Temperature Coefficient | -15ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |