Fixed Resistors
Through Hole Resistors
Arcol 25mΩ Fixed Resistor 1W ±1% MSR-1 R025 F
RS庫存編號:
487-9030
製造零件編號:
MSR-1 R025 F
製造商:
Arcol
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
可享批量折扣
單價 个(每托盘 5 )
HK$23.24
Add to Basket
單位
添加到購物車
40 現貨庫存,可於3工作日發貨。
即時庫存查詢
添加到收藏夾
批量购买价格选项
單位
每單位
每包*
5 - 60
HK$23.24
HK$116.20
65 - 120
HK$22.74
HK$113.70
125 +
HK$22.24
HK$111.20
* 參考價格
包裝方式:
標準包裝
行業包裝
RS庫存編號:
487-9030
製造零件編號:
MSR-1 R025 F
製造商:
Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
BARE METAL ELEMENT RESISTORS MSR Series Data Sheet
相容
符合聲明
COO (Country of Origin):
US
MSR-1 Series
Designed for applications such as current sensing shunts, feedback and/or pulse detection, and offering a rugged alternative to encapsulated designs
Very low ohmic value matched by low tolerance
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resistance
25mΩ
Power Rating
1W
Tolerance
±1%
Series
MSR-1
Temperature Coefficient
±20ppm/°C
Lead Pitch
12.44mm