- RS庫存編號:
- 491-1998
- 製造零件編號:
- MFS1/4CC2003F
- 製造商:
- KOA
960 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 20 )
HK$3.21
單位 | Per unit | Per Pack* |
20 - 1980 | HK$3.21 | HK$64.20 |
2000 - 4980 | HK$3.082 | HK$61.64 |
5000 - 9980 | HK$2.954 | HK$59.08 |
10000 + | HK$2.89 | HK$57.80 |
* 參考價格 |
- RS庫存編號:
- 491-1998
- 製造零件編號:
- MFS1/4CC2003F
- 製造商:
- KOA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Metal Film Resistor, 0.25 W, 1% (1/8W Type), MFS1/4C Series
The MF series metal film fixed resistor from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead-free terminations, MF through hole resistors are ideal for general purpose use and also suitable in automatic placement machines. These semi-precision through hole resistors have an operating temperature range of -55°C to +155°C
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
規格
Attribute | Value |
---|---|
Resistance | 200kΩ |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |