- RS庫存編號:
- 683-3890
- 製造零件編號:
- MRS25000C5608FCT00
- 製造商:
- Vishay
100 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 25 )
HK$2.029
單位 | Per unit | Per Pack* |
25 - 1225 | HK$2.029 | HK$50.725 |
1250 - 2475 | HK$1.984 | HK$49.60 |
2500 + | HK$1.941 | HK$48.525 |
* 參考價格 |
- RS庫存編號:
- 683-3890
- 製造零件編號:
- MRS25000C5608FCT00
- 製造商:
- Vishay
法例與合規
產品詳細資訊
0.6W MRS25 Series (1Ω to 976Ω)
Professional Thin Film Leaded Resistors
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 5.6Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |