可享批量折扣
小計(1 包,共 10 件)*
HK$16.50
訂單超過 HK$250.00 免費送貨
有庫存
- 690 件準備從其他地點送貨
- 加上 2,920 件從 2025年12月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 490 | HK$1.65 | HK$16.50 |
| 500 - 2490 | HK$1.59 | HK$15.90 |
| 2500 + | HK$1.31 | HK$13.10 |
* 參考價格
- RS庫存編號:
- 707-8697
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Resistance | 5.6kΩ | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Carbon Film | |
| Series | RS | |
| Package/Case | 0932 | |
| Temperature Coefficient | -500 → +350ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Resistance 5.6kΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series RS | ||
Package/Case 0932 | ||
Temperature Coefficient -500 → +350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
Carbon Film Resistors 1W
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- RS PRO 5.6kΩ Carbon Film Resistor 2W ±5%
- RS PRO 5.6kΩ Carbon Film Resistor 0.25W ±5%
- RS PRO 10Ω Carbon Film Resistor 1W ±5%
- RS PRO 10kΩ Carbon Film Resistor 1W ±5%
- RS PRO 1.2kΩ Carbon Film Resistor 1W ±5%
- RS PRO 560Ω Carbon Film Resistor 1W ±5%
- RS PRO 470Ω Carbon Film Resistor 1W ±5%
- RS PRO 18kΩ Carbon Film Resistor 1W ±5%