Vishay Foil Resistors 10kΩ Metal Foil Resistor 0.4W ±0.01% Y070610K0000T9L
- RS庫存編號:
- 763-7261
- 製造零件編號:
- Y070610K0000T9L
- 製造商:
- Vishay Foil Resistors
5 現貨庫存,可於4工作日發貨。
單價 个
HK$165.32
單位 | 每單位 |
---|---|
1 - 6 | HK$165.32 |
7 - 12 | HK$161.68 |
13 + | HK$158.20 |
- RS庫存編號:
- 763-7261
- 製造零件編號:
- Y070610K0000T9L
- 製造商:
- Vishay Foil Resistors
法例與合規
產品詳細資訊
VAR series Ultra High Precision Z-Foil Audio Resistors
VAR series ultra high precision Z-Foil Audio Resistors designed for high-end audio equipment where careful selection of fixed resistors is necessary to avoid noise or distortion in the signal path. Characterised by their very low intrinsic non-linearity of the resistive element, the VAR series are especially treated to increase load life stability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 0.4W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | VAR |
Temperature Coefficient | ±2ppm/°C |
Maximum Operating Temperature | +125°C |
Lead Pitch | 3.81mm |
Minimum Operating Temperature | -55°C |