- RS庫存編號:
- 789-0954
- 製造零件編號:
- RTO020F68000JTE3
- 製造商:
- Vishay
45 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$67.126
單位 | Per unit | Per Pack* |
5 - 10 | HK$67.126 | HK$335.63 |
15 - 20 | HK$65.65 | HK$328.25 |
25 + | HK$64.242 | HK$321.21 |
* 參考價格 |
- RS庫存編號:
- 789-0954
- 製造零件編號:
- RTO020F68000JTE3
- 製造商:
- Vishay
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Thick film power resistors - 20W - Metal base
Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 6.8kΩ |
Power Rating | 20W |
Tolerance | ±5% |
Technology | Thick Film |
Series | RTO 20 |
Package/Case | TO-220 |
Temperature Coefficient | ±150ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |