- RS庫存編號:
- 841-6709
- 製造零件編號:
- M968.5 AB 10M F 50PPM
- 製造商:
- Arcol
此產品已停售
- RS庫存編號:
- 841-6709
- 製造零件編號:
- M968.5 AB 10M F 50PPM
- 製造商:
- Arcol
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Arcol M968 Series High Voltage Precision Resistors
M968 series high voltage non-Inductive precision thick film resistors with a low TCR, a high voltage upto 54 kVdc and a tolerance as low as 0.1%. These M968 high voltage precision axial style resistors are designed for applications such as voltage dividers, medical and measuring equipment, electrostatic and current limiting devices where high stability, low TCR and high ohmic values are required.
規格
Attribute | Value |
---|---|
Resistance | 10MΩ |
Power Rating | 7.5W |
Tolerance | ±1% |
Technology | Thick Film |
Series | M968 |
Maximum Operating Temperature | +225°C |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | -55°C |