- RS庫存編號:
- 844-3727
- 製造零件編號:
- CW0105K600JE12
- 製造商:
- Vishay
此產品已停售
- RS庫存編號:
- 844-3727
- 製造零件編號:
- CW0105K600JE12
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
CW Series 10W, Axial
The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.
5% Tolerance
All models are axial type
Various ohms available
All models are axial type
Various ohms available
Ceramic Wirewound, Axial - 1W to 17W
規格
Attribute | Value |
---|---|
Resistance | 5.6kΩ |
Power Rating | 13W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | CW |
Temperature Coefficient | ±30ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | -65°C |