The Type CC is a Flip Chip resistor for surface mount applications and is a low resistance, precision chip. It provides thermal resistance to help optimize high power designs when utilizing high thermal conductivity circuit board substrates, such as IMS and Alumina. They have a wide resistance range of between 0.010 and 10.0 Ohms. Low inductance helps to provide excellent high frequency and pulse response and they also feature high pulse handling and overload capabilities. All of this makes them ideal for applications such as switching power supplies, motor speed controls, and high current sensing applications.
High pulse handling and overload capability Low inductance (excellent high frequency and pulse response) Operating temperature: -55 to +150 °C Physical size: 0.250 x 0.200"