- RS庫存編號:
- 893-4853
- 製造零件編號:
- SM104031007FE
- 製造商:
- Arcol Ohmite
- RS庫存編號:
- 893-4853
- 製造零件編號:
- SM104031007FE
- 製造商:
- Arcol Ohmite
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Ohmite Slim-MOX Series Precision Thick Film Resistors
Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.
Features & Benefits:
High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
規格
Attribute | Value |
---|---|
Resistance | 1GΩ |
Power Rating | 1.5W |
Tolerance | ±1% |
Axial/Radial | Radial |
Technology | Thick Film |
Series | Slim Mox |
Temperature Coefficient | ±100 ppm/°C, ±25 ppm/°C |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 22.86mm |