- RS庫存編號:
- 123-1459
- 製造零件編號:
- FS0809MD TR
- 製造商:
- Fagor Electronica
此產品已停售
- RS庫存編號:
- 123-1459
- 製造零件編號:
- FS0809MD TR
- 製造商:
- Fagor Electronica
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Standard Thyristors, Fagor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thyristors - Fagor
規格
Attribute | Value |
---|---|
Rated Average On-State Current | 8A |
Thyristor Type | SCR |
Package Type | DPAK (TO-252) |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 70A |
Mounting Type | Surface Mount |
Maximum Gate Trigger Current | 15mA |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 40mA |
Pin Count | 3 |
Dimensions | 6.73 x 6.22 x 2.39mm |
Off-State Voltage | 600V |
Repetitive Peak Off-State Current | 2mA |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Operating Temperature | +125 °C |
Peak On-State Voltage | 1.6V |