Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- RS庫存編號:
- 896-8623
- 製造零件編號:
- 15336
- 製造商:
- Schneider Electric
可享批量折扣
小計(1 件)*
HK$2,053.40
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$2,053.40 |
| 5 - 9 | HK$1,971.20 |
| 10 + | HK$1,889.20 |
* 參考價格
- RS庫存編號:
- 896-8623
- 製造零件編號:
- 15336
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 10year | |
| Standards/Approvals | RoHS, EN 60730-2-7:2010, REACH, CE | |
| Series | Acti9 | |
| Height | 90mm | |
| Depth | 66mm | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 10year | ||
Standards/Approvals RoHS, EN 60730-2-7:2010, REACH, CE | ||
Series Acti9 | ||
Height 90mm | ||
Depth 66mm | ||
- COO (Country of Origin):
- PL
The Acti9 - IH - mechanical time switch - 24 h - 150 h memory has a part number of 15336, and is part of the Acti9 range of products by Schneider Electric. Measuring at 90mm tall, 18mm wide, 66mm deep, and has a weight of 0.101kg. The barcode of this product is 3303430153368.
Schneider Electric Acti 9 IH- Mechanical Time Switch
Acti 9 IH series of Mechanical Time Switches.
60mins / 24hours / 7 days
Manual time changeover
6yr battery life
54mm width
DIN rail mounting
IP20 B protection
Analogue
相关链接
- Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 Time Switch 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac
- Muller Analogue DIN Rail Time Switch 230V
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Muller Analogue VS DIN Rail Time Switch 230V
- Muller Analogue FS DIN Rail Time Switch 230V