Katrin White Plastic Hand Towel Roll Dispenser
- RS庫存編號:
- 219-7957
- 製造零件編號:
- 90045
- 製造商:
- Katrin
12 現貨庫存,可於3工作日發貨。
單價 个
HK$441.50
單位 | 每單位 |
---|---|
1 + | HK$441.50 |
- RS庫存編號:
- 219-7957
- 製造零件編號:
- 90045
- 製造商:
- Katrin
不適用
- COO (Country of Origin):
- GB
Katrin Plastic Dispenser For System Paper Towel Roll, White
Towel roll dispenser for use with RS 2197923 and RS 2197924 Katrin System Paper Towel Rolls.
Features and Benefits
The cover opens upwards for easy refilling.
Inserting a roll into the dispenser is done by simply letting the paper drop freely, pulling it until the marked line, and closing the cover.
The fully opening cutting mechanism is easily accessible and simple to clean.
When paper is not visible, there is an easy-to-use PUSH bar (with Braille instructions) for paper feeding.
Controlled consumption, minimum resistance to draw and high capacity: 420 - 800 sheets per roll, depending on quality.
The lock can be used with or without a key.
The whole roll is used. Almost fully used rolls automatically drop into the stub roll position when the roll has a diameter of approximately 7.5 cm.
The empty cores can simply be pulled outside wards from the back of the dispenser and recycled.
Complies with UL94 Fire Safety and Fire Protection regulations (EU).
Inserting a roll into the dispenser is done by simply letting the paper drop freely, pulling it until the marked line, and closing the cover.
The fully opening cutting mechanism is easily accessible and simple to clean.
When paper is not visible, there is an easy-to-use PUSH bar (with Braille instructions) for paper feeding.
Controlled consumption, minimum resistance to draw and high capacity: 420 - 800 sheets per roll, depending on quality.
The lock can be used with or without a key.
The whole roll is used. Almost fully used rolls automatically drop into the stub roll position when the roll has a diameter of approximately 7.5 cm.
The empty cores can simply be pulled outside wards from the back of the dispenser and recycled.
Complies with UL94 Fire Safety and Fire Protection regulations (EU).
Applications:
Paper towel roll dispenser for use with RS 2197923 and RS2197924 Katrin System Paper Towel Rolls.
The Katrin inclusive gigant toilet S dispenser are suitable for S sized gigant rolls and it can be used economically with integrated stub roll holder. The Inclusive dispenser are resistant to high temperatures and comply with UL94 fire safety and fire protection regulations. It has easy paper tear-off to all sides and all edges.
Dimensions:
403 x 216 x 335 mm
Manufacturer details:
Metsä Tissue
Brand: Katrin
90045
Brand: Katrin
90045
Attribute | Value |
---|---|
Colour | White |
Single Or Dual | Single |
Material | Plastic |