Metsa White Plastic Toilet Roll Dispenser, 174 mm

小計(1 件)*

HK$710.30

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$710.30

* 參考價格

RS庫存編號:
219-7959
製造零件編號:
90144
製造商:
Metsa
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Metsa

Product Type

Toilet Roll Dispenser

Colour

White

Single Or Dual

Dual

Material

Plastic

Depth

174mm

Standards/Approvals

No

豁免

COO (Country of Origin):
GB

Katrin Plastic Dispenser with Core Catcher For System Toilet Roll, White


Toilet roll dispenser for use with RS 2437176 and RS 2197919 Katrin System Toilet Rolls.

Features and Benefits


• Holds two Katrin System toilet rolls (1600 sheets in total).

• Seamless dispensing with drop-down roll system and adjustable roll brake.

• Easy and quick to refill and can be refilled while the second roll is in use, so tissue is always available.

• Better paper accessibility at the front of the dispenser opening - no searching around inside the dispenser for the loose end of the paper roll.

• The lock can be used with or without a key.

• Complies with UL94 Fire Safety and Fire Protection regulations (EU).

Applications:


Toilet roll dispenser for use with RS 2437176 and RS 2197919 Katrin System Toilet Rolls.

The Metsa system toilet dispenser with core catcher has plastic material and its colour is white. The length of product is 174mm and width size is 154mm. It has 72 consumer pack per pallet and it is certified by bureau veritas.

Dimensions:


402 x 154 x 174 mm

Manufacturer Details:


Metsä Tissue

Brand: Katrin

90144

相关链接