Tork Grey Metal Toilet Roll Dispenser, 170 mm x 270 mm x 270 mm
- RS庫存編號:
- 240-9469
- 製造零件編號:
- 472054
- 製造商:
- Tork
小計(1 件)*
HK$1,653.10
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 2 件從 2026年3月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,653.10 |
* 參考價格
- RS庫存編號:
- 240-9469
- 製造零件編號:
- 472054
- 製造商:
- Tork
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tork | |
| Product Type | Toilet Roll Dispenser | |
| Colour | Grey | |
| Single Or Dual | Single | |
| Material | Metal | |
| Height | 270mm | |
| Depth | 170mm | |
| Width | 270 mm | |
| Series | SmartOne | |
| Wall Mount | Yes | |
| Toilet Paper Type | Centre Pull | |
| Dispenser Configuration | Single Core | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tork | ||
Product Type Toilet Roll Dispenser | ||
Colour Grey | ||
Single Or Dual Single | ||
Material Metal | ||
Height 270mm | ||
Depth 170mm | ||
Width 270 mm | ||
Series SmartOne | ||
Wall Mount Yes | ||
Toilet Paper Type Centre Pull | ||
Dispenser Configuration Single Core | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
Tork Toilet Roll Dispenser, Steel, Single - 472054
This toilet roll dispenser by Tork is a durable stainless steel dispenser ideal for high-traffic washrooms. Its sheet-by-sheet dispensing mechanism reduces consumption by up to 40%, making it a cost-effective choice for demanding environments.
Features & Benefits
• Robust stainless steel design with a lock to prevent pilferage
• Single-sheet dispensing reduces consumption by up to 40%
• High capacity for less maintenance and reduced risk of paper shortage
• Hygienic usage as users only touch the sheet they use
Applications
• Ideal for use in commercial and high-traffic washrooms
• Suitable for wall mounting for efficient space usage
Can it reduce paper consumption significantly?
Yes, the single-sheet dispensing mechanism helps reduce consumption by up to 40%.
Will it fit into demanding washrooms with high traffic?
Yes, the robust stainless steel design makes it suitable for demanding environments.
Is it hygienic to use?
Yes, users only touch the sheet they use, ensuring hygienic usage.
相关链接
- Tork Grey Metal Toilet Roll Dispenser, 133 mm x 254 mm x 355 mm
- Tork Grey Metal Toilet Roll Dispenser, 143 mm x 325 mm x 149 mm
- Tork Black Plastic Toilet Roll Dispenser, 133 mm x 360 mm x 437 mm
- Tork White Plastic Toilet Roll Dispenser, 133 mm x 360 mm x 437 mm
- Tork White ABS Toilet Roll Dispenser, 174 mm x 323 mm x 171 mm
- Tork Grey Metal Toilet Roll Dispenser, 140 mm x 120 mm x 140 mm
- Tork White ABS Toilet Roll Dispenser, 319 mm x 323 mm x 174 mm
- Tork White Plastic Toilet Roll Dispenser, 139 mm x 284 mm x 352 mm