- RS庫存編號:
- 202-8500
- 製造零件編號:
- 120160
- 製造商:
- Tork
- RS庫存編號:
- 202-8500
- 製造零件編號:
- 120160
- 製造商:
- Tork
法例與合規
不適用
產品詳細資訊
Tork Toilet Roll, White, 59mm Core Diameter - 120160
This Tork toilet paper is a high-capacity, single-ply toilet roll designed for commercial use. With a large roll diameter of 260mm, this jumbo universal toilet paper offers excellent value for money, making it ideal for high-traffic locations.
Features & Benefits
• High capacity roll reduces maintenance and paper shortage risks
• Affordable paper providing good value for money
• Large roll diameter ensures long-lasting usage
• Single-ply design meets basic washroom needs efficiently
• Affordable paper providing good value for money
• Large roll diameter ensures long-lasting usage
• Single-ply design meets basic washroom needs efficiently
Applications
• Suitable for high-traffic washrooms.
• Ideal for commercial establishments.
• Can be used for reducing maintenance costs in busy locations.
• Ideal for commercial establishments.
• Can be used for reducing maintenance costs in busy locations.
Can it be used in high-traffic locations?
Yes, it is ideal for high-traffic washrooms due to its high capacity.
Will it reduce maintenance costs?
Yes, the large roll diameter of this toilet paper helps in reducing maintenance costs.
Is it cost-effective for commercial use?
-Yes, this Tork jumbo universal toilet paper offers excellent value for money for commercial establishments.
規格
Attribute | Value |
---|---|
Number of Ply | 1 |
Roll Size | Jumbo |
Core Diameter | 59mm |
Number of Sheets | 2400 |
Roll Diameter | 260mm |
Number of Rolls | 6 |
Range | Tork Jumbo Universal |
Colour | White |
Metres Per Case | 480m |
Better World Product | Yes |
Better World Verification | EU Ecolabel, FSC Certified |