可享批量折扣
小計(1 件)*
HK$868.70
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 5 件從 2026年2月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$868.70 |
| 5 + | HK$714.90 |
* 參考價格
- RS庫存編號:
- 238-0808
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Type | ESD Tool Stand | |
| Tool Storage Type | Tool Holder | |
| Diameter | 1.5mm | |
| Material | Steel | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Type ESD Tool Stand | ||
Tool Storage Type Tool Holder | ||
Diameter 1.5mm | ||
Material Steel | ||
- COO (Country of Origin):
- IT
RS PRO ESD Tool Stand
Use this high-quality tool stand to safely store your pliers, tweezers, cutters, screwdrivers and hardware. This tool management system is the perfect work mate when you are carrying out ESD sensitive or precision work such as electronic or electrical servicing while located at a workstation.
Why would you choose this tool holder?
Upon inspection the tool holder is made from steel, coated with an ESD powder and is free standing. The design has been well thought out with adequate space to store your hand tools of choice plus a clever storage area for fasteners and fixings. In terms of installation, the tool racks unique shape makes it stable, ideal for workbench or work station applications and is also wall mount compatible.
Features and Benefits
- ESD Safe tool rack
- Laser marking
- ESD stand for tools for an efficient and tidy management
- Perfect for tools such as pliers, tweezers, screwdrivers and other instruments
- Compartment for small fasteners and fixings
- Desk top, workbench or wall mountable
Specification
- Steel – 1.5 mm
- Coated with ESD powder
- Dimensions: H. 190 mm x L. 150 mm x W. 80 mm
- Weight: 545 g
Applications
- Precision engineering
- Electronic servicing
- ESD sensitive environments