Bott Steel Wall Panel Tool Holder Kit

小計(1 件)*

HK$684.40

Add to Basket
選擇或輸入數量
有庫存
  • 23 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$684.40

* 參考價格

RS庫存編號:
749-8707
製造零件編號:
RS552646a
製造商:
Bott
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bott

Type

20 Piece Perfo Mounted Hook & Spring Clip Kit

Tool Storage Type

Tool Hook

Material

Steel

Set Contents

Double Prong Hook (x5); Single Prong Hook (x5); 13 mm Dia Spring Clip (x5); 25 mm Dia Spring Clip (x5)

豁免

COO (Country of Origin):
GB

Bott Hook & Spring Clip Kit


The Bott 20 piece assorted tool storage hook kit is used with Botts perforated wall storage system. All hooks come with safety end cap, attached using quick fix perfolock and can be repositioned when required.
Contents:
5 x double prong hook (50mm long)
5 x single prong hook (50mm long)
5 x spring clip (13mm diameter)
5 x spring clip (25mm diameter)

Features and Benefits


Steel construction to give a long, Corrosion-resistant life
Zinc plated finish
Quick fix perfolock ensures secure location yet easy to reposition
Supplied without Perfo board

相关链接