Bahco Tool Tray, inner Dimensions 40 x 270 x 505mm, W 270mm, L 505mm, H 40mm
- RS庫存編號:
- 329-810
- 製造零件編號:
- FF2B01
- 製造商:
- Bahco
小計(1 件)*
HK$27,256.04
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$27,256.04 |
* 參考價格
- RS庫存編號:
- 329-810
- 製造零件編號:
- FF2B01
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Dimensions | 40 x 270 x 505mm | |
| Weight | 3.8kg | |
| Width | 270mm | |
| Length | 505mm | |
| Height | 40mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Dimensions 40 x 270 x 505mm | ||
Weight 3.8kg | ||
Width 270mm | ||
Length 505mm | ||
Height 40mm | ||
豁免
- COO (Country of Origin):
- TW
The Bahco Foam Inlay Socket Set for the Heavy Duty Rigid Case includes 61 pieces featuring the 6954 sliding T-handle 1/4 inch, 6956 spinner handle 1/4 inch, 6958 breaker bar 1/4 inch, 6960 and 6961 extension bars 1/4 inch in 50 and 100 mm, 6962L extension bar 1/4 inch in 355 mm, and 6966 universal joint 1/4 inch in 35 mm.
S6106KA spark plug socket 7/8 inch
Aviation mechanics and especially for all mobile applications
Suitable for case 4750RCHDW01
Aviation mechanics and especially for all mobile applications
Suitable for case 4750RCHDW01