Unilite UK-F4 LED Torch Black 450 lm, 129 mm
- RS庫存編號:
- 146-4750
- 製造零件編號:
- UK-F4
- 製造商:
- Unilite
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價 个
HK$843.65
單位 | 每單位 |
---|---|
1 + | HK$843.65 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 146-4750
- 製造零件編號:
- UK-F4
- 製造商:
- Unilite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The UK-F4 is a high powered flashlight with 450 lumen output from its high-power Cree LED. Comprising of 4 x AAA batteries, it has multiple lighting modes. This includes a staged dimming function and flash, for signalling and emergency use. In addition to this, it also has a flood to spot easy push/pull focus, allowing for a quick change between the two modes. The UK-F4 is fully weatherproof for all conditions with an IP66 rating. Small and compact, the flashlight weighs only 172 g with batteries. Being diecast aluminium the flashlight is also super robust, and withstands impacts up to 1 m. A powerful in built convex lens also helps to power the focused beam to a distance of 285 m, making it ideal for close up or distance work.
Features and Benefits
450 lumen white Cree LED
Flood to Spot easy push/pull focus control
Optical lens technology for smooth beam
Strong diecast aluminium housing
4 Stage dimming and 8 Hz defence strobe
Tactical easy push button micro switch
IP66 dust and water proof
Impact resistant to 1 m
Safety nylon wrist strap (included)
Presented in a clear hard display case)
規格
Attribute | Value |
---|---|
Torch Style | Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 450 lm |
Batteries | 4x AAA |
Case Material | Aluminium |
Hazardous Area | No |
Model | UK-F4 |
Range | 285 m |
Beam Type | Flood, Spot |
Length | 129 mm |
Colour | Black |
Weight with Batteries | 172g |