SL7 Solidline-PL LED Torch 400 (Blister) High Power LED Torch Black 400 lm, 145 mm
- RS庫存編號:
- 288-9587
- 製造零件編號:
- 502233
- 製造商:
- Led Lenser
當前暫無庫存,可於2024/7/20發貨,3 工作日送達。
單價 个
HK$314.14
單位 | 每單位 |
---|---|
1 + | HK$314.14 |
- RS庫存編號:
- 288-9587
- 製造零件編號:
- 502233
- 製造商:
- Led Lenser
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The Led Lenser Flashlight is a reliable and versatile lighting solution, offering up to 400 lumens of bright white light with a 200-meter beam distance. Its twist functionality allows for easy adjustment between flood and spot illumination, while the metal clip makes it convenient to secure to various surfaces. With a durable ABS housing and water/dust resistance, this torch is designed for long-lasting performance in various conditions.
Three brightness levels - Boost (400lm), Power (250lm), Low Power (30lm)
Twist function for changing between flood and spot illumination
Handy metal clip for easy attachment to pockets, belts, or work clothes
Dual Power option - works with 4xAAA alkaline or NiMh rechargeable batteries
Solid construction with IP54 rating for water and dust resistance
Backed by a two-year warranty for peace of mind
Twist function for changing between flood and spot illumination
Handy metal clip for easy attachment to pockets, belts, or work clothes
Dual Power option - works with 4xAAA alkaline or NiMh rechargeable batteries
Solid construction with IP54 rating for water and dust resistance
Backed by a two-year warranty for peace of mind
規格
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | No |
Lamp Type | High Power LED |
Luminosity | 400 lm |
Model | SL7 Solidline-PL LED Torch 400 (Blister) |
Length | 145 mm |
Colour | Black |